API DelevanP1812-224KInductor Surface Mount
Inductor Power Unshielded Wirewound 220uH 10% 1KHz Ferrite 0.12A 9.68Ohm DCR 1812 T/R
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Power | |
Wirewound | |
Unshielded | |
Ferrite | |
220u | |
10% | |
1K | |
0.12 | |
9.68 | |
2 | |
1812 | |
-55 | |
125 | |
Tape and Reel | |
Surface Mount | |
4.83 | |
3.4 | |
3.4 |
EDA / CAD Models |