onsemiP1P3800AG12CRTWGClock Generators and Synthesizers
Clock Generator 0.00012MHz to 0.00024MHz-IN 0.00012MHz-OUT 12-Pin WQFN T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.8(Max) mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 12 |
Standard Package Name | QFN |
Supplier Package | WQFN |
12 | |
Lead Shape | No Lead |
EDA / CAD Models |