C&KP200AF2CM03G2Switch KeyLock

Switch Key Lock DP3T 45° Flat Key 4A 250VAC 20VDC 0.4VA Solder Lug Panel Mount

With this tumbler lock P200AF2CM03G2 Keylock switch from C&K Components, you can easily keep your system safe with just a turn of the key. This device has a maximum current rating of 4 A @ 125VAC. It has a DP3T configuration. The P200AF2CM03G2 switch key has a solder lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 20 VDC. This product is 24.13 mm deep.

Import TariffMay apply to this part if shipping to the United States

2 parts: Ships in 10 days

    Total$11.36Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1803+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 2 parts
      • Price: $11.358