NXP SemiconductorsP2040NXN7MMCMicroprocessors - MPUs
MPU QorIQ P2040 RISC 32bit 45nm 1.2GHz 780-Pin FCBGA Tray
Compliant | |
3A991a.1. | |
Obsolete | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
QorIQ P2040 | |
RISC | |
e500 | |
4 | |
32 | |
32KB | |
Ethernet/I2C/SPI/UART/USB | |
1200 | |
2 | |
0 | |
32KB | |
1 | |
No | |
1 | |
4 | |
0 | |
0 | |
MMC/SD | |
1 | |
10Mbps/100Mbps/1000Mbps | |
-40 | |
105 | |
Mounting | Surface Mount |
Package Height | 2.11(Max) |
Package Width | 23 |
Package Length | 23 |
PCB changed | 780 |
Standard Package Name | BGA |
Supplier Package | FCBGA |
780 | |
Lead Shape | Ball |