LittelfuseP2100SCLRPThyristor Surge Protection Devices - TSPDs
Thyristor Surge Protection Devices 180V 35A 2-Pin DO-214AA T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Bi-Directional | |
180(Min) | |
180(Min) | |
4@2.2A | |
500(Min) | |
2.2 | |
35(Min) | |
150(Min) | |
0.005 | |
500 | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.45(Max) |
Package Width | 3.95(Max) |
Package Length | 4.6(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-214AA |
2 |
Take an extra step of protection from surges with this P2100SCLRP SCR thyristor manufactured from Littelfuse. This device has a surge current rating of 30(Min). This SCR thrysitor has an operating temperature range of -40 °C to 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its repetitive peak forward blocking voltage is 180(Min) V, while its repetitive peak reverse voltage is 180(Min) V.