LittelfuseP2106UCLTPThyristor Surge Protection Devices - TSPDs
Thyristor Surge Protection Devices 170V 50A 6-Pin Modified MS-013 Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Bi-Directional | |
170 | |
170 | |
8 | |
500 | |
2.2 | |
50 | |
150 | |
0.005 | |
500 | |
-40 | |
125 | |
Tube | |
Mounting | Surface Mount |
Package Height | 2.36(Max) mm |
Package Width | 7.44(Max) mm |
Package Length | 9.25(Max) mm |
PCB changed | 6 |
Standard Package Name | SOP |
Supplier Package | Modified MS-013 |
6 | |
Lead Shape | Gull-wing |
Help protect against surges with a non traditional device like this P2106UCLTP SCR thyristor from Littelfuse. This device has a surge current rating of 50. This SCR thrysitor has an operating temperature range of -40 °C to 150 °C. This device comes in tube packaging. Its repetitive peak forward blocking voltage is 170 V, while its repetitive peak reverse voltage is 170 V.