LittelfuseP2300SALRPThyristor Surge Protection Devices - TSPDs
Thyristor Surge Protection Devices 190V 25A 2-Pin DO-214AA T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Bi-Directional | |
190(Min) | |
190(Min) | |
4@2.2A | |
150(Min) | |
2.2 | |
25(Min) | |
150(Min) | |
0.005 | |
500 | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.45(Max) mm |
Package Width | 3.95(Max) mm |
Package Length | 4.6(Max) mm |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-214AA |
2 |
Protect your electronics and appliances with this P2300SALRP SCR thyristor from Littelfuse which has a faster reaction then a surge protector. This device has a surge current rating of 20(Min). This SCR thrysitor has an operating temperature range of -40 °C to 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its repetitive peak forward blocking voltage is 190(Min) V, while its repetitive peak reverse voltage is 190(Min) V.