LittelfuseP2353ABLThyristor Surge Protection Devices - TSPDs
Thyristor Surge Protection Devices 200V 25A 3-Pin TO-220 Modified Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
Automotive | No |
PPAP | No |
Bi-Directional | |
200(Min) | |
200(Min) | |
8@2.2A | |
250(Min) | |
2.2 | |
25(Min) | |
150(Min) | |
0.005 | |
500 | |
-40 | |
150 | |
Bulk | |
Mounting | Through Hole |
Package Height | 9.53(Max) |
Package Width | 4.78(Max) |
Package Length | 10.42(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-220 Modified |
3 | |
Lead Shape | Through Hole |
Protect your electronics and appliances with this P2353ABL SCR thyristor from Littelfuse which has a faster reaction then a surge protector. This device has a surge current rating of 25. This SCR thrysitor has an operating temperature range of -40 °C to 150 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its repetitive peak forward blocking voltage is 200(Min) V, while its repetitive peak reverse voltage is 200(Min) V.