50% Off
SwitchcraftP2442Connector Accessories
Connector Accessories Insulating Washer Straight Phenolic
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
The P2442 power connector from Switchcraft is perfect for powering your circuit because it comes with the least amount of losses. This F connector's 2 contacts that are made out of copper alloy. It has a straight body orientation. It has a female type gender. This connector has a single port. It has a maximum voltage rating of 12 VDC. P2442 is housed in plastic. This device has a maximum current rating of 5 A. Its 3 terminals use the solder termination method.