LittelfuseP2703ABLThyristor Surge Protection Devices - TSPDs
Thyristor Surge Protection Devices 230V 25A 3-Pin TO-220 Modified Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
Automotive | No |
PPAP | No |
Bi-Directional | |
230(Min) | |
230(Min) | |
8@2.2A | |
250(Min) | |
2.2 | |
25(Min) | |
150(Min) | |
0.005 | |
500 | |
-40 | |
150 | |
Bulk | |
Mounting | Through Hole |
Package Height | 9.53(Max) |
Package Width | 4.78(Max) |
Package Length | 10.42(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-220 Modified |
3 | |
Lead Shape | Through Hole |
This P2703ABL SCR thyristor from Littelfuse can be used to safeguard against voltage spikes while offering a much faster operation. This device has a surge current rating of 25. This SCR thrysitor has an operating temperature range of -40 °C to 150 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its repetitive peak forward blocking voltage is 230(Min) V, while its repetitive peak reverse voltage is 230(Min) V.