LittelfuseP2703UCLRPThyristor Surge Protection Devices - TSPDs
Thyristor Surge Protection Devices 230V 50A 6-Pin Modified MS-013 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Bi-Directional | |
230(Min) | |
230 | |
8 | |
500(Min) | |
2.2 | |
50(Min) | |
150(Min) | |
0.005 | |
500 | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.36(Max) |
Package Width | 7.44(Max) |
Package Length | 9.25(Max) |
PCB changed | 6 |
Standard Package Name | SOP |
Supplier Package | Modified MS-013 |
6 | |
Lead Shape | Gull-wing |