Reduced Price
KEMET CorporationP271HE222M250ACapacitor Film
Cap Film Suppression Y2 0.0022uF 1000VDC/250VAC Paper 20%( 13.5 X 3.9 X 7.5mm) Radial Wound 10.2mm 100°C Bag
Compliant | |
EAR99 | |
Active | |
8532.29.00.40 | |
Automotive | No |
PPAP | No |
EMI Suppression | |
0.0022uF | |
20% | |
1000VDC|250VAC | |
Paper | |
Lead Free Terminations|RoHS Compliant|Self Healing | |
Wound | |
Through Hole | |
Radial | |
10.2 | |
Y2 | |
13.5 X 3.9 X 7.5 | |
Straight | |
-40 | |
100 | |
Bag | |
13.5(Max) | |
3.9(Max) | |
7.5(Max) | |
0.7 | |
0.6 | |
30 |
This emi suppression P271HE222M250A film capacitor from Kemet is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1000 VDC|250VAC. This part has a maximum operating temperature of 100 °C. This product is 13.5(Max) mm long, 7.5(Max) mm tall and 3.9(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 10.2 mm. The P271HE222M250A part has a radial termination style. It has a tolerance of 20%. Its capacitance value is 0.0022uF.