Cinch Connectivity SolutionsP304ABConnector Headers and PCB Receptacles

Conn Wire to Board HDR 4 POS Solder Lug ST Panel Mount

Easily mount this wire to board P304AB header connector from Cinch Connectors onto your PCB project to support a variety of physical configuration options. This PL connector's 4 contacts that are made out of brass and plated with cadmium. It has a maximum voltage rating of 250 VAC. It has a straight body orientation. This is a 2-row connector. It has a plug type gender. This device has a maximum current rating of 10 A. This product is 33.34 mm long, 23.89 mm tall and 19.05 mm deep. It uses the solder lug termination method. P304AB is housed in black phenolic.

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    12 weeks
    • Price: