EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Configuration | Single |
Direction Type | Bi-Directional |
Number of Elements per Chip | 1 |
Minimum Breakdown Voltage (V) | 47.8 |
Maximum Clamping Voltage (V) | 73 |
Maximum Reverse Stand-Off Voltage (V) | 43 |
Maximum Peak Pulse Current (A) | 410 |
Maximum Reverse Leakage Current (uA) | 1000 |
Test Current (mA) | 50 |
Peak Pulse Power Dissipation (W) | 30000 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Diameter | 6.47(Max) |
Mounting | Through Hole |
Package Length | 9.77(Max) |
PCB changed | 2 |
Pin Count | 2 |