LittelfuseP3100EALAPThyristor Surge Protection Devices - TSPDs
Thyristor Surge Protection Devices 275V 20A 2-Pin TO-92 Ammo
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 4.98(Max) mm |
Package Width | 3.68(Max) mm |
Package Length | 4.73(Max) mm |
PCB changed | 2 |
Standard Package Name | TO |
Supplier Package | TO-92 |
2 | |
Lead Shape | Formed |