LittelfuseP3100SALRPThyristor Surge Protection Devices - TSPDs
Thyristor Surge Protection Devices 275V 25A 2-Pin DO-214AA T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Bi-Directional | |
275(Min) | |
275(Min) | |
4@2.2A | |
150(Min) | |
2.2 | |
25(Min) | |
150(Min) | |
0.005 | |
500 | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.45(Max) mm |
Package Width | 3.95(Max) mm |
Package Length | 4.6(Max) mm |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-214AA |
2 |
Protect your appliances from voltage spikes with this P3100SALRP SCR thyristor from Littelfuse. This device has a surge current rating of 20(Min). This SCR thrysitor has a minimum operating temperature of -40 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its repetitive peak forward blocking voltage is 275(Min) V, while its repetitive peak reverse voltage is 275(Min) V.