LittelfuseP3203ACLThyristor Surge Protection Devices - TSPDs
Thyristor Surge Protection Devices 270V 50A 3-Pin TO-220 Modified Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Bi-Directional | |
270(Min) | |
270(Min) | |
8@2.2A | |
500(Min) | |
2.2 | |
50(Min) | |
150(Min) | |
0.005 | |
500 | |
-40 | |
150 | |
Bulk | |
Mounting | Through Hole |
Package Height | 9.53(Max) |
Package Width | 4.78(Max) |
Package Length | 10.42(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-220 Modified |
3 | |
Lead Shape | Through Hole |
This P3203ACL SCR thyristor from Littelfuse can be used to safeguard against voltage spikes while offering a much faster operation. This device has a surge current rating of 50. This SCR thrysitor has a minimum operating temperature of -40 °C and a maximum of 150 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its repetitive peak forward blocking voltage is 270(Min) V, while its repetitive peak reverse voltage is 270(Min) V.