LittelfuseP3203ACMCLThyristor Surge Protection Devices - TSPDs
Thyristor Surge Protection Devices 270V 30A 3-Pin TO-220 Modified Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 9.53(Max) mm |
Package Width | 4.78(Max) mm |
Package Length | 10.42(Max) mm |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-220 Modified |
3 | |
Lead Shape | Through Hole |
Help protect against surges with a non traditional device like this P3203ACMCL SCR thyristor from Littelfuse. This device has a surge current rating of 30(Min). This SCR thrysitor has a minimum operating temperature of -40 °C and a maximum of 150 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its repetitive peak forward blocking voltage is 270(Min) V, while its repetitive peak reverse voltage is 270(Min) V.