LittelfuseP3203UALRPThyristor Surge Protection Devices - TSPDs
Thyristor Surge Protection Devices 270V 20A 6-Pin Modified MS-013 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Bi-Directional | |
270(Min) | |
270 | |
8 | |
150(Min) | |
2.2 | |
20(Min) | |
150(Min) | |
0.005 | |
500 | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.36(Max) |
Package Width | 7.44(Max) |
Package Length | 9.25(Max) |
PCB changed | 6 |
Standard Package Name | SOP |
Supplier Package | Modified MS-013 |
6 | |
Lead Shape | Gull-wing |
Take an extra step of protection from surges with this P3203UALRP SCR thyristor manufactured from Littelfuse. This device has a surge current rating of 20(Min). This SCR thrysitor has an operating temperature range of -40 °C to 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its repetitive peak forward blocking voltage is 270 V, while its repetitive peak reverse voltage is 270 V.