LittelfuseP3403UCLRPThyristor Surge Protection Devices - TSPDs
Thyristor Surge Protection Devices 300V 50A 6-Pin Modified MS-013 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Bi-Directional | |
300(Min) | |
300 | |
8 | |
500(Min) | |
2.2 | |
50(Min) | |
150(Min) | |
0.005 | |
500 | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.36(Max) |
Package Width | 7.44(Max) |
Package Length | 9.25(Max) |
PCB changed | 6 |
Standard Package Name | SOP |
Supplier Package | Modified MS-013 |
6 | |
Lead Shape | Gull-wing |
Protect your electronics and appliances with this P3403UCLRP SCR thyristor from Littelfuse which has a faster reaction then a surge protector. This device has a surge current rating of 50(Min). This SCR thrysitor has a minimum operating temperature of -40 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its repetitive peak forward blocking voltage is 300 V, while its repetitive peak reverse voltage is 300 V.