LittelfuseP3403UCLTPThyristor Surge Protection Devices - TSPDs
Thyristor Surge Protection Devices 300V 50A 6-Pin Modified MS-013 Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 2.36(Max) mm |
| Package Width | 7.44(Max) mm |
| Package Length | 9.25(Max) mm |
| PCB changed | 6 |
| Standard Package Name | SOP |
| Supplier Package | Modified MS-013 |
| 6 | |
| Lead Shape | Gull-wing |
Protect your appliances from voltage spikes with this P3403UCLTP SCR thyristor from Littelfuse. This device has a surge current rating of 50(Min). This SCR thrysitor has an operating temperature range of -40 °C to 150 °C. This device comes in tube packaging. Its repetitive peak forward blocking voltage is 300 V, while its repetitive peak reverse voltage is 300 V.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
