LittelfuseP3500Q12ALRPThyristor Surge Protection Devices - TSPDs
Thyristor Surge Protection Devices 320V 20A 2-Pin QFN T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
Automotive | No |
PPAP | No |
Bi-Directional | |
320(Min) | |
320(Min) | |
5@2.2A | |
150(Min) | |
2.2 | |
20(Min) | |
150(Min) | |
500 | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 2 |
Standard Package Name | QFN |
Supplier Package | QFN |
2 | |
Lead Shape | No Lead |