LittelfuseP3800FNLYPThyristor Surge Protection Devices - TSPDs
Thyristor Surge Protection Devices 350V 300A 2-Pin(2+Tab) TO-262 Tray Automotive AEC-Q101
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Bi-Directional | |
350(Min) | |
350(Min) | |
4@2.2A | |
3000(Min) | |
2.2 | |
300(Min) | |
50(Min) | |
0.005 | |
330 | |
-55 | |
125 | |
Tray | |
Automotive | |
Mounting | Through Hole |
Package Height | 9.77(Max) |
Package Width | 4.78(Max) |
Package Length | 10.67(Max) |
PCB changed | 2 |
Tab | Tab |
Supplier Package | TO-262 |
2 |