onsemiP3P816711A-06ORClock Generators and Synthesizers
Clock Generator 30MHz-IN 6-Pin TSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.9 mm |
Package Width | 1.5 mm |
Package Length | 3 mm |
PCB changed | 6 |
Standard Package Name | SO |
Supplier Package | TSOP |
6 | |
Lead Shape | Gull-wing |
EDA / CAD Models |