NXP SemiconductorsP4080NSN1PNBMicroprocessors - MPUs
MPU QorIQ P4080 RISC 32bit 45nm 1.5GHz 1.5V/1.8V/2.5V/3.3V 1295-Pin FCBGA Each
Compliant with Exemption | |
3A991.a.1 | |
Obsolete | |
8542.31.00.25 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.94(Max) mm |
Package Width | 37.5 mm |
Package Length | 37.5 mm |
PCB changed | 1295 |
Standard Package Name | BGA |
Supplier Package | FCBGA |
1295 | |
Lead Shape | Ball |