EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | Unknown |
PPAP | Unknown |
Direction Type | Bi-Directional |
Repetitive Peak Reverse Voltage (V) | 450(Min) |
Repetitive Peak Forward Blocking Voltage (V) | 450(Min) |
Peak On-State Voltage (V) | 4@2.2A |
Maximum Peak Pulse Current (A) | 5000(Min) |
Rated Average On-State Current (A) | 2.2 |
Surge Current Rating (A) | 400(Min) |
Maximum Holding Current (mA) | 20(Min) |
Repetitive Peak Off-State Current (mA) | 0.005 |
Maximum Rate of Rise of On-State Current (A/us) | 630 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tube |
Mounting | Through Hole |
Package Height | 12.62(Max) |
Package Width | 4.78(Max) |
Package Length | 16(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-218 |
Pin Count | 3 |