LittelfuseP4802ABLThyristor Surge Protection Devices - TSPDs
Thyristor Surge Protection Devices 440V 25A 3-Pin TO-220 Modified Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 9.53(Max) |
Package Width | 4.78(Max) |
Package Length | 10.42(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-220 Modified |
3 | |
Lead Shape | Through Hole |
Protect your appliances from voltage spikes with this P4802ABL SCR thyristor from Littelfuse. This device has a surge current rating of 25. This SCR thrysitor has an operating temperature range of -40 °C to 150 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its repetitive peak forward blocking voltage is 440(Min) V, while its repetitive peak reverse voltage is 440(Min) V.