RectronP4FMAJ39ATransient Voltage Suppressors - TVS Diodes
Diode TVS Single Uni-Dir 33.3V 400W 2-Pin SMA
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
35.1 | |
53.9 | |
33.3 | |
7.4 | |
5 | |
1 | |
400(Min) | |
-55 | |
150 | |
Mounting | Surface Mount |
Package Height | 2.11(Max) |
Package Width | 2.79(Max) |
Package Length | 4.57(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMA |
2 | |
Lead Shape | J-Lead |