50% Off
VishayP4KE10CA-E3/54Transient Voltage Suppressors - TVS Diodes
TVS Diode Single Bi-Dir 8.55V 400W 2-Pin DO-41 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Diameter | 2.7(Max) mm |
Mounting | Through Hole |
Package Length | 5.21(Max) mm |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-41 |
2 | |
Lead Shape | Through Hole |
Protect your critical electronic applications from sudden overvoltage conditions with this P4KE10CA-E3/54 TVS diode from Vishay. Its peak pulse power dissipation is 400 W. Its maximum leakage current is 20 μA. This device's maximum clamping voltage is 14.5 V and minimum breakdown voltage is 9.5 V. Its test current is 1 mA. This TVS diode has an operating temperature range of -55 °C to 175 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.