RectronP4KE13A-TTransient Voltage Suppressors - TVS Diodes
TVS Diode Single Uni-Dir 11.1V 400W 2-Pin DO-41 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
12.4 | |
18.2 | |
11.1 | |
22 | |
5 | |
1 | |
400(Min) | |
-55 | |
150 | |
Tape and Reel | |
Diameter | 2.7(Max) mm |
Mounting | Through Hole |
Package Length | 5.2(Max) mm |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-41 |
2 | |
Lead Shape | Through Hole |