LittelfuseP4KE20ATransient Voltage Suppressors - TVS Diodes
TVS Diode Single Uni-Dir 17.1V 400W 2-Pin DO-41 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Diameter | 2.7(Max) mm |
Mounting | Through Hole |
Package Length | 5.2(Max) mm |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-41 |
2 | |
Lead Shape | Through Hole |
Sleep easy, never worry about surges again with this P4KE20A TVS diode from Littelfuse. Its maximum leakage current is 1 μA. This device's maximum clamping voltage is 27.7 V and minimum breakdown voltage is 19 V. Its test current is 1 mA. Its peak pulse power dissipation is 400 W. This TVS diode has an operating temperature range of -55 °C to 175 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.
EDA / CAD Models |