VishayP4KE39CAHE354Transient Voltage Suppressors - TVS Diodes

TVS Diode Single Bi-Dir 33.3V 400W Automotive AEC-Q101 2-Pin DO-41 T/R

Prevent your circuits from experiencing malfunctions from electrostatic discharge with this P4KE39CAHE3/54 TVS diode from Vishay. Its test current is 1 mA. This device's maximum clamping voltage is 53.9 V and minimum breakdown voltage is 37.1 V. Its maximum leakage current is 1 μA. Its peak pulse power dissipation is 400 W. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.

Import TariffMay apply to this part

9,931 parts: Ships today

    Total$0.03Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1943+
      Manufacturer Lead Time:
      50 weeks
      Minimum Of :
      1
      Maximum Of:
      9931
      Country Of origin:
      China
         
      • Price: $0.0323
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1943+
      Manufacturer Lead Time:
      50 weeks
      Country Of origin:
      China
      • In Stock: 9,931 parts
      • Price: $0.0323