VishayP4KE43CA-E354Transient Voltage Suppressors - TVS Diodes
TVS Diode Single Bi-Dir 36.8V 400W 2-Pin DO-41 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
Bi-Directional | |
1 | |
40.9 | |
59.3 | |
36.8 | |
6.7 | |
1 | |
1 | |
400 | |
-55 | |
175 | |
Commercial | |
Tape and Reel | |
Diameter | 2.7(Max) |
Mounting | Through Hole |
Package Length | 5.21(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-41 |
2 | |
Lead Shape | Through Hole |