LittelfuseP4KE440ATransient Voltage Suppressors - TVS Diodes

Diode TVS Single Uni-Dir 376V 400W 2-Pin DO-41 T/R

Protect your critical electronic applications from sudden overvoltage conditions with this P4KE440A TVS diode from Littelfuse. Its maximum leakage current is 1 μA. Its peak pulse power dissipation is 400 W. Its test current is 1 mA. This device's maximum clamping voltage is 602 V and minimum breakdown voltage is 418 V. This TVS diode has an operating temperature range of -55 °C to 175 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.

10,000 parts: Ships in 2 days

    Total$0.12Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2219+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 10,000 parts
      • Price: $0.1199