Diotec Semiconductor AGP4KE6.8Transient Voltage Suppressors - TVS Diodes
TVS Diode Single Uni-Dir 5.5V 400W 2-Pin DO-15 Ammo
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
6.12 | |
10.8 | |
5.5 | |
3 | |
40 | |
38 | |
1000 | |
10 | |
400 | |
-50 | |
175 | |
Commercial | |
Ammo | |
Diameter | 3 |
Mounting | Through Hole |
Package Length | 6.3 |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-15 |
2 |