ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8541.10.00.70 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Configuration | Single |
Direction Type | Uni-Directional |
Number of Elements per Chip | 1 |
Minimum Breakdown Voltage (V) | 570 |
Maximum Clamping Voltage (V) | 828 |
Maximum Reverse Stand-Off Voltage (V) | 513 |
Maximum Peak Pulse Current (A) | 0.66 |
Maximum Reverse Leakage Current (uA) | 1 |
Test Current (mA) | 1 |
Peak Pulse Power Dissipation (W) | 400 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Ammo |
Diameter | 2.97(Max) |
Mounting | Through Hole |
Package Length | 5.21(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-41 |
Pin Count | 2 |
Lead Shape | Through Hole |