ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.70 |
Automotive | No |
PPAP | No |
Configuration | Single |
Direction Type | Bi-Directional |
Number of Elements per Chip | 1 |
Minimum Breakdown Voltage (V) | 64.6 |
Maximum Clamping Voltage (V) | 92 |
Maximum Reverse Stand-Off Voltage (V) | 58.1 |
Maximum Peak Pulse Current (A) | 4.35 |
Maximum Reverse Leakage Current (uA) | 1 |
Test Current (mA) | 1 |
Peak Pulse Power Dissipation (W) | 400 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Ammo |
Diameter | 2.97(Max) |
Mounting | Through Hole |
Package Length | 5.21(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-41 |
Pin Count | 2 |
Lead Shape | Through Hole |