EatonP4SMA12CATransient Voltage Suppressors - TVS Diodes
TVS Diode Single Bi-Dir 10.2V 400W 2-Pin SMA T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Single | |
Bi-Directional | |
1 | |
11.4 | |
16.7 | |
10.2 | |
24.6 | |
2 | |
1 | |
400 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.24(Max) |
Package Width | 3(Max) |
Package Length | 4.65(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMA |
2 |