NXP SemiconductorsP5010NSN1VNBMicroprocessors - MPUs
MPU QorIQ P5010 RISC 64bit 45nm 2GHz 1295-Pin FCBGA Tray
Compliant with Exemption | |
3A991.a.1 | |
Obsolete | |
8542.31.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.94(Max) mm |
Package Width | 37.5 mm |
Package Length | 37.5 mm |
PCB changed | 1295 |
Standard Package Name | BGA |
Supplier Package | FCBGA |
1295 | |
Lead Shape | Ball |