Top Searched
NXP SemiconductorsP5DF081HN/T1AR1070RF Modules Misc
Secure Access Module 32-Pin HVQFN EP Tray
Compliant | |
5A002a.1. | |
NRND | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Secure Access Module | |
-25 | |
85 | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.85 - 0.05(Max) mm |
Package Width | 5.1(Max) mm |
Package Length | 5.1(Max) mm |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | HVQFN EP |
32 | |
Lead Shape | No Lead |
This part has an operating temperature range of -25 °C to 85 °C.