Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Diameter | 9.1(Max) mm |
Mounting | Through Hole |
Package Length | 9.1(Max) mm |
PCB changed | 2 |
Supplier Package | Case P-600 |
2 | |
Lead Shape | Through Hole |
If your circuit needs to adjust from an AC to DC voltage use a switching diode P600K-E3/54 rectifier from Vishay. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its peak non-repetitive surge current is 400 A, while its maximum continuous forward current is 22 A. It is made in a single configuration. This rectifier has an operating temperature range of -50 °C to 150 °C.
EDA / CAD Models |