50% Off
VishayP6KE10CA-E3/54Transient Voltage Suppressors - TVS Diodes
Diode TVS Single Bi-Dir 8.55V 600W 2-Pin DO-15 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Diameter | 3.5(Max) |
Mounting | Through Hole |
Package Length | 6.55(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-15 |
2 | |
Lead Shape | Through Hole |
Vishay's P6KE10CA-E3/54 TVS diode is designed to protect electronic components and circuits from electrical overstress from overvoltage and electrostatic discharge. Its maximum leakage current is 20 μA. Its peak pulse power dissipation is 600 W. Its test current is 1 mA. This device's maximum clamping voltage is 14.5 V and minimum breakdown voltage is 9.5 V. This TVS diode has an operating temperature range of -55 °C to 175 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.