Micro Commercial ComponentsP6KE11CA-TPTransient Voltage Suppressors - TVS Diodes

TVS Diode Single Bi-Dir 9.4V 600W 2-Pin DO-15 T/R

Protect vulnerable electronic circuits against overvoltages by equipping your device with this P6KE11CA-TP TVS diode from Micro Commercial Components. Its peak pulse power dissipation is 600 W. This device's maximum clamping voltage is 15.6 V and minimum breakdown voltage is 10.5 V. Its maximum leakage current is 10 μA. Its test current is 1 mA. This TVS diode has an operating temperature range of -55 °C to 175 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    16 weeks
    • Price: $0.5492
    1. 4000+$0.5492