10% Off
VishayP6KE120A-E3/54Transient Voltage Suppressors - TVS Diodes
TVS Diode Single Uni-Dir 102V 600W 2-Pin DO-15 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Diameter | 3.5(Max) |
Mounting | Through Hole |
Package Length | 6.55(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-15 |
2 | |
Lead Shape | Through Hole |
Surges can be a costly problem, avoid the pain and suffering by implementing this P6KE120A-E3/54 TVS diode from Vishay. Its maximum leakage current is 1 μA. Its test current is 1 mA. Its peak pulse power dissipation is 600 W. This device's maximum clamping voltage is 165 V and minimum breakdown voltage is 114 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.