ProTek Devices P6KE130A-T13 Transient Voltage Suppressors - TVS Diodes
TVS Diode Single Uni-Dir 111V 600W 2-Pin T/R

TVS Diode Single Uni-Dir 111V 600W 2-Pin T/R
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Configuration | Single |
Direction Type | Uni-Directional |
Number of Elements per Chip | 1 |
Minimum Breakdown Voltage (V) | 123.5 |
Maximum Clamping Voltage (V) | 179 |
Maximum Reverse Stand-Off Voltage (V) | 111 |
Maximum Peak Pulse Current (A) | 3.4 |
Maximum Reverse Leakage Current (uA) | 1 |
Test Current (mA) | 1 |
Peak Pulse Power Dissipation (W) | 600 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Diameter | 3.61(Max) |
Mounting | Through Hole |
Package Length | 7.63(Max) |
PCB changed | 2 |
Pin Count | 2 |
Please Login or Create an Account to access the BOM tool.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
TVS Diode Single Uni-Dir 111V 600W 2-Pin T/R
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Configuration | Single |
Direction Type | Uni-Directional |
Number of Elements per Chip | 1 |
Minimum Breakdown Voltage (V) | 123.5 |
Maximum Clamping Voltage (V) | 179 |
Maximum Reverse Stand-Off Voltage (V) | 111 |
Maximum Peak Pulse Current (A) | 3.4 |
Maximum Reverse Leakage Current (uA) | 1 |
Test Current (mA) | 1 |
Peak Pulse Power Dissipation (W) | 600 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Diameter | 3.61(Max) |
Mounting | Through Hole |
Package Length | 7.63(Max) |
PCB changed | 2 |
Pin Count | 2 |
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers