VishayP6KE13CA-E354Transient Voltage Suppressors - TVS Diodes

Diode TVS Single Bi-Dir 11.1V 600W 2-Pin DO-15 T/R

Protect your critical electronic applications from sudden overvoltage conditions with this P6KE13CA-E3/54 TVS diode from Vishay. Its test current is 1 mA. Its peak pulse power dissipation is 600 W. This device's maximum clamping voltage is 18.2 V and minimum breakdown voltage is 12.4 V. Its maximum leakage current is 5 μA. This TVS diode has an operating temperature range of -55 °C to 175 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.

Import TariffMay apply to this part

8,000 parts: Ships today

    Total$267.20Price for 4000

    • (4000)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2234+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 8,000 parts
      • Price: $0.0668