Taiwan SemiconductorP6KE150CATransient Voltage Suppressors - TVS Diodes
Diode TVS Single Bi-Dir 128V 600W 2-Pin DO-15 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
Bi-Directional | |
1 | |
143 | |
207 | |
128 | |
3 | |
1 | |
1 | |
600 | |
-55 | |
175 | |
5000@Ta=70C | |
0.4 | |
Tape and Reel | |
Diameter | 3.6(Max) |
Mounting | Through Hole |
Package Length | 7.6(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-15 |
2 | |
Lead Shape | Through Hole |