VishayP6KE16A-E354Transient Voltage Suppressors - TVS Diodes
TVS Diode Single Uni-Dir 13.6V 600W 2-Pin DO-15 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
15.2 | |
22.5 | |
13.6 | |
3.5 | |
100 | |
26.7 | |
1 | |
1 | |
600 | |
-55 | |
175 | |
5000 | |
Commercial | |
0.432 | |
Tape and Reel | |
Diameter | 3.5(Max) |
Mounting | Through Hole |
Package Length | 6.55(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-15 |
2 | |
Lead Shape | Through Hole |
Protect your electronic equipment from sudden or momentary overvoltage conditions with this P6KE16A-E3/54 TVS diode from Vishay. This device's maximum clamping voltage is 22.5 V and minimum breakdown voltage is 15.2 V. Its maximum leakage current is 1 μA. Its test current is 1 mA. Its peak pulse power dissipation is 600 W. This TVS diode has an operating temperature range of -55 °C to 175 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.