Diotec Semiconductor AGP6KE16CATransient Voltage Suppressors - TVS Diodes
Diode TVS Single Bi-Dir 13.6V 600W 2-Pin DO-15 Ammo
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
Bi-Directional | |
1 | |
15.2 | |
22.5 | |
13.6 | |
3.5 | |
100 | |
28 | |
5 | |
1 | |
600 | |
-50 | |
175 | |
Commercial | |
Ammo | |
Diameter | 3 |
Mounting | Through Hole |
Package Length | 6.3 |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-15 |
2 |