RectronP6KE220A-WTransient Voltage Suppressors - TVS Diodes
Diode TVS Single Uni-Dir 185V 600W 2-Pin DO-15
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
209 | |
328 | |
185 | |
1.8 | |
5 | |
1 | |
600(Min) | |
-55 | |
150 | |
Diameter | 3.6(Max) |
Mounting | Through Hole |
Package Length | 7.6(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-15 |
2 | |
Lead Shape | Through Hole |